Part Details for FSS1500NSR by Honeywell Sensing and Control
Overview of FSS1500NSR by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSS1500NSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7902
|
Newark | Force Sensor, 1.5Kg, 5Vdc Rohs Compliant: Yes |Honeywell FSS1500NSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$137.0500 / $153.0700 | Buy Now |
DISTI #
480-2619-1-ND
|
DigiKey | SENSOR FORCE SURF MOUNT 3.3LBS Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1529 In Stock |
|
$101.1515 / $129.4700 | Buy Now |
DISTI #
785-FSS1500NSR
|
Mouser Electronics | Force Sensors & Load Cells 1500 G Sensor Force SENSORS, TRANSDUCER RoHS: Compliant | 55 |
|
$113.0700 / $127.7800 | Buy Now |
|
Onlinecomponents.com | The FSS Series Sensors provide precise, reliable force sensing performance in a compact commercial grade package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined silicon sensing element. The low power, unamplified, noncompensated Wheatstone bridge circuit design provides inherently stable mV outputs over the force range.<br>Force sensors operate on the principle that the resistance of silicon implanted piezoresistors will increase when the resistors flex under any applied force. The sensor concentrates force from the application, through the stainless steel plunger, directly to the silicon sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level.<br>The sensor package design incorporates a patented modular construction. The use of innovative elastomeric technology and engineered molded plast RoHS: Compliant |
25 In Stock |
|
$86.0800 / $91.8300 | Buy Now |
DISTI #
51603425
|
Verical | Force Sensor IC 1500g Force RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1938 | Americas - 24 |
|
$111.5613 / $115.2196 | Buy Now |
|
MacroQuest Electronics | STOCK | 3800 |
|
$18.4600 | Buy Now |
|
Master Electronics | The FSS Series Sensors provide precise, reliable force sensing performance in a compact commercial grade package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined silicon sensing element. The low power, unamplified, noncompensated Wheatstone bridge circuit design provides inherently stable mV outputs over the force range.<br>Force sensors operate on the principle that the resistance of silicon implanted piezoresistors will increase when the resistors flex under any applied force. The sensor concentrates force from the application, through the stainless steel plunger, directly to the silicon sensing element. The amount of resistance changes in proportion to the amount of force being applied. This change in circuit resistance results in a corresponding mV output level.<br>The sensor package design incorporates a patented modular construction. The use of innovative elastomeric technology and engineered molded plast RoHS: Compliant |
25 In Stock |
|
$86.0800 / $91.8300 | Buy Now |