Part Details for FSSB128GBC-N500 by Flexxon Pte Ltd
Overview of FSSB128GBC-N500 by Flexxon Pte Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSSB128GBC-N500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3052-FSSB128GBC-N500-ND
|
DigiKey | SSD 128GB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$78.2689 / $103.7200 | Buy Now |
|
Onlinecomponents.com | Read Only 2.5” SATA SSD 128GB 3D TLC Commercial Grade RoHS: Compliant | 0 |
|
$89.3000 / $113.2400 | Buy Now |