Part Details for FSSB128GBC-SBE0 by Flexxon Pte Ltd
Overview of FSSB128GBC-SBE0 by Flexxon Pte Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SBE00 | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Socket, PCB Right Angle, .405 F/P | |
FCE17A15SBE0B | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Socket, PCB Right Angle, .405 F/P | |
FCE17E09SBE0B | Amphenol Communications Solutions | D-Sub, Filtered, 9 Position, Socket, PCB Right Angle, .405 F/P |
Price & Stock for FSSB128GBC-SBE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3910
|
Newark | Ssd, Sata Iii, 3D Tlc Nand, 128Gb Rohs Compliant: Yes |Flexxon FSSB128GBC-SBE0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$56.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$36.5700 / $48.4100 | Buy Now |
DISTI #
80595603
|
Verical | FSSB128GBC-SBE0 Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 11 |
|
$49.6340 / $62.9330 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$36.5700 / $48.4100 | Buy Now |