Part Details for FSSCSR1T942MM2AW-AJ by TAIYO YUDEN
Overview of FSSCSR1T942MM2AW-AJ by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSSCSR1T942MM2AW-AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-FSSCSR1T942MM2AW-AJTR-ND
|
DigiKey | FILTER SAW 942.5MHZ 5SMD Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1439 | Buy Now |
DISTI #
FSSCSR1T942MM2AW-A
|
Avnet Americas | SAW Filter 942MHz Frequency Surface Mount 5-Pin SMD T/R - Tape and Reel (Alt: FSSCSR1T942MM2AW-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
963-FSSCSR1T942MM2AW
|
Mouser Electronics | Signal Conditioning 942MHz SAW Filters RoHS: Compliant | 0 |
|
$0.1180 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1159 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1417 / $0.2065 | Buy Now |
DISTI #
FSSCSR1T942MM2AW-A
|
Avnet Americas | SAW Filter 942MHz Frequency Surface Mount 5-Pin SMD T/R - Tape and Reel (Alt: FSSCSR1T942MM2AW-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1723 | Buy Now |
Part Details for FSSCSR1T942MM2AW-AJ
FSSCSR1T942MM2AW-AJ CAD Models
FSSCSR1T942MM2AW-AJ Part Data Attributes:
|
FSSCSR1T942MM2AW-AJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FSSCSR1T942MM2AW-AJ
TAIYO YUDEN
SAW Filter, 1 Function(s), 942MHz, 5 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 942 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Insertion Loss-Max | 2 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Width | 0.9 mm |