Part Details for FST16210MTDX by Fairchild Semiconductor Corporation
Overview of FST16210MTDX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST16210MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 117000 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for FST16210MTDX
FST16210MTDX CAD Models
FST16210MTDX Part Data Attributes
|
FST16210MTDX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST16210MTDX
Fairchild Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153ED, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for FST16210MTDX
This table gives cross-reference parts and alternative options found for FST16210MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST16210MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBT16210DGGRE4 | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP -40 to 85 | Texas Instruments | FST16210MTDX vs 74CBT16210DGGRE4 |
CBT16210DGG,512 | CBT16210 - 20-bit bus switch with 10-bit output enables TSSOP 48-Pin | NXP Semiconductors | FST16210MTDX vs CBT16210DGG,512 |
CBTD16210DGG,512 | CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables TSSOP 48-Pin | NXP Semiconductors | FST16210MTDX vs CBTD16210DGG,512 |
FST16210MTDX | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | FST16210MTDX vs FST16210MTDX |
PI5C16210AX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | FST16210MTDX vs PI5C16210AX |
HD74CBT16210TEL | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Hitachi Ltd | FST16210MTDX vs HD74CBT16210TEL |
74CBT16210CDGGRG4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | FST16210MTDX vs 74CBT16210CDGGRG4 |
CBTD16210DGG | IC CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | FST16210MTDX vs CBTD16210DGG |
HD74CBT16210T | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 | Hitachi Ltd | FST16210MTDX vs HD74CBT16210T |
CBTD16210DGG,518 | CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables@en-us | Nexperia | FST16210MTDX vs CBTD16210DGG,518 |