Part Details for FSTL2AR1E50K00JE by Vishay Intertechnologies
Overview of FSTL2AR1E50K00JE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSTL2AR1E50K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSTL2AR1E50K00JE
|
Avnet Americas | Res Wirewound 50K Ohm 5% 20W ±260ppm/°C Ceramic Hi Temp Sil RDL Thru-Hole Bulk - Custom Tape W/Leader (Alt: FSTL2AR1E50K00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.1050 / $25.7250 | Buy Now |
DISTI #
71-FSTL2AR1E50K00JE
|
Mouser Electronics | Wirewound Resistors - Through Hole 20W 50Kohms 5% | 0 |
|
$3.0600 / $3.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$18.7500 | Buy Now |
Part Details for FSTL2AR1E50K00JE
FSTL2AR1E50K00JE CAD Models
FSTL2AR1E50K00JE Part Data Attributes
|
FSTL2AR1E50K00JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSTL2AR1E50K00JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 20W, 50000ohm, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |