-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 60 V Ultra-Low VF Schottky Rectifier, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5154
|
Newark | Rectifier, Schottky, 10A, 60V, To-277, Repetitive Peak Reverse Voltage:60V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-277, No. Of Pins:3Pins, Forward Voltage Max:520Mv, Forward Surge Current:280A Rohs Compliant: Yes |Onsemi FSV1060V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4863 |
|
$0.8550 / $1.5500 | Buy Now |
DISTI #
08AK6021
|
Newark | 10 A, 60 V Ultra-Low Vf Schottky Rectifier/ Reel Rohs Compliant: Yes |Onsemi FSV1060V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2730 |
|
$0.5740 / $0.6780 | Buy Now |
DISTI #
40Y7366
|
Newark | Schottky Rectifier, Single, 60 V, 10 A, To-277A, 3, 520 Mv Rohs Compliant: Yes |Onsemi FSV1060V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4740 / $0.6160 | Buy Now |
DISTI #
FSV1060VCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 10A TO277-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
16843 In Stock |
|
$0.4669 / $1.2400 | Buy Now |
DISTI #
FSV1060V
|
Avnet Americas | Diode Schottky Rectifier 60V 10A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV1060V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4623 / $0.5517 | Buy Now |
DISTI #
FSV1060V
|
Avnet Americas | Diode Schottky Rectifier 60V 10A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV1060V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4623 / $0.5517 | Buy Now |
DISTI #
08AK6021
|
Avnet Americas | Diode Schottky Rectifier 60V 10A 3-Pin TO-277 T/R - Product that comes on tape, but is not reeled (Alt: 08AK6021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 2730 Partner Stock |
|
$0.8580 / $1.4600 | Buy Now |
DISTI #
45Y5154
|
Avnet Americas | Diode Schottky Rectifier 60V 10A 3-Pin TO-277 T/R - Product that comes on tape, but is not reeled (Alt: 45Y5154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 4863 Partner Stock |
|
$0.9550 / $1.5500 | Buy Now |
DISTI #
512-FSV1060V
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 A, 60 V Ultra-Low VF Schottky Rectifier RoHS: Compliant | 18663 |
|
$0.4660 / $1.2400 | Buy Now |
DISTI #
V72:2272_06359342
|
Arrow Electronics | Rectifier Diode Schottky 60V 10A 3-Pin(2+Tab) TO-277 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2223 Container: Cut Strips | Americas - 8 |
|
$0.5004 / $1.2167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSV1060V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSV1060V
onsemi
10 A, 60 V Ultra-Low VF Schottky Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | 340BQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 220 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FSV1060V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSV1060V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGC1060S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-277, HALOGEN FREE AND ROHS COMPLIANT, ESGC, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | FSV1060V vs SGC1060S |
SGC1060S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-277, | Surge Components Inc | FSV1060V vs SGC1060S |
GSGC1060S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-277, | Suzhou Good-Ark Electronics Co Ltd | FSV1060V vs GSGC1060S |