-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 A, 100 V Ultra-Low VF Schottky Rectifier, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0888
|
Newark | Schottky Rectifier, Single, To-277, Repetitive Peak Reverse Voltage:100V, Average Forward Current:8A, Diode Configuration:Single, Diode Case Style:To-277, No. Of Pins:3Pins, Forward Voltage Max:670Mv, Forward Surge Current:150A Rohs Compliant: Yes |Onsemi FSV8100V Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8203 |
|
$0.3190 / $0.7650 | Buy Now |
DISTI #
01AC8834
|
Newark | 8 A, 100 V Ultra-Low Vf Schottky Rectifier/ Reel Rohs Compliant: Yes |Onsemi FSV8100V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.2440 | Buy Now |
DISTI #
FSV8100VCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A TO277-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21585 In Stock |
|
$0.2275 / $0.6900 | Buy Now |
DISTI #
FSV8100V
|
Avnet Americas | Diode Schottky 100V 8A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV8100V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2257 / $0.2694 | Buy Now |
DISTI #
512-FSV8100V
|
Mouser Electronics | Schottky Diodes & Rectifiers 8 Amp 100V S chottky Rectifier i RoHS: Compliant | 84243 |
|
$0.7810 / $0.9200 | Buy Now |
DISTI #
V36:1790_14141060
|
Arrow Electronics | Diode Schottky 100V 8A 3-Pin(2+Tab) TO-277 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2344 | Americas - 5000 |
|
$0.2270 | Buy Now |
DISTI #
V72:2272_14141060
|
Arrow Electronics | Diode Schottky 100V 8A 3-Pin(2+Tab) TO-277 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2227 Container: Cut Strips | Americas - 10 |
|
$0.2444 / $0.4067 | Buy Now |
|
Future Electronics | FSV Series Single 100 V 150 A Surface Mount Schottky Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.2250 | Buy Now |
|
Quest Components | 20 |
|
$0.5600 / $0.7000 | Buy Now | |
DISTI #
FSV8100V
|
Avnet Americas | Diode Schottky 100V 8A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV8100V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2257 / $0.2694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSV8100V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSV8100V
onsemi
8 A, 100 V Ultra-Low VF Schottky Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.01964 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FSV8100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSV8100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V8P10-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | FSV8100V vs V8P10-M3/87A |
SS8PH10HM3/86A | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | FSV8100V vs SS8PH10HM3/86A |
V8P10-M3/86A | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | FSV8100V vs V8P10-M3/86A |
V8P10HE3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | FSV8100V vs V8P10HE3/87A |
V8P10-E3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | FSV8100V vs V8P10-E3/87A |
SS8PH10-E3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | FSV8100V vs SS8PH10-E3/86A |
SS8PH10HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | FSV8100V vs SS8PH10HM3_A/I |
SDT8A100P5-7D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, | Diodes Incorporated | FSV8100V vs SDT8A100P5-7D |
SR8100P-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-277, | Rectron Semiconductor | FSV8100V vs SR8100P-T |
SVT8100V_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-277, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | FSV8100V vs SVT8100V_R2_00001 |