Part Details for FSW-800MA (ALTERNATE: FSW-800MA) by OptiFuse
Overview of FSW-800MA (ALTERNATE: FSW-800MA) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSW-800MA (ALTERNATE: FSW-800MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255455
|
RS | Fuse, 7AG (1/4 x 7/8 in.), Fast-Acting, 125V, 800mA | OptiFuse FSW-800mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |