Part Details for FT-A11 by Panasonic Electronic Components
Overview of FT-A11 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT-A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T1227
|
Newark | Sensor, Fibre Optic, Thrubeam, 3.6M, Sensing Range Max:3.6M, Fibre Optic Sensor Type:Thrubeam, Product Range:- Rohs Compliant: Yes |Panasonic FT-A11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$191.1700 / $197.3000 | Buy Now |
DISTI #
1110-1619-ND
|
DigiKey | SENSOR THROUGH-BEAM 3.6M Min Qty: 1 Lead time: 10 Weeks Container: Box |
66 In Stock |
|
$138.1830 / $152.0000 | Buy Now |
DISTI #
658-FT-A11
|
Mouser Electronics | Fiber Optic Sensors 11mm Wide Area Thrubeam, R2, 2M cable, Recommended Replacement for FT-A8/FT-WA8 RoHS: Compliant | 8 |
|
$130.7200 / $152.0000 | Buy Now |
DISTI #
70277363
|
RS | Sensor 11mm Wide Area Thru Beam R2 2m, FX-500 Series | Panasonic Industrial Automation FT-A11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$132.2400 / $152.0000 | Buy Now |
|
Onlinecomponents.com | Fiber Sensor - Thru-Beam - Wide - "Tough" Fiber - 1 Pair Set | 20 Factory Stock |
|
$119.4500 / $149.8900 | Buy Now |
DISTI #
FT-A11
|
TME | Sensor: fiber-optic, Range: 0÷3600mm, IP40, -40÷70°C, Len: 2m Min Qty: 1 | 7 |
|
$154.9900 / $178.8300 | Buy Now |
DISTI #
2776698
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, THRUBEAM, 3.6M RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$214.6631 | Buy Now |
DISTI #
2776698
|
Farnell | PHOTOELECTRIC SENSOR, THRUBEAM, 3.6M RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 5 |
|
$199.6955 / $356.5947 | Buy Now |
|
Master Electronics | Fiber Sensor - Thru-Beam - Wide - "Tough" Fiber - 1 Pair Set | 20 Factory Stock |
|
$119.4500 / $149.8900 | Buy Now |