Part Details for FT10302N0050JBK by Kyocera AVX Components
Overview of FT10302N0050JBK by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT10302N0050JBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1979-ND
|
DigiKey | RES THIN FILM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2007 In Stock |
|
$7.1070 / $10.5200 | Buy Now |
DISTI #
581-FT10302N0050JBK
|
Mouser Electronics | High Frequency/RF Resistors 50 Ohm 5% 0302 0Hz - 18GHz RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks | 0 |
|
$8.1300 | Buy Now |
DISTI #
FT10302N0050JBK
|
Richardson RFPD | RF TERMINATION Min Qty: 1 | 610 |
|
RFQ |
Part Details for FT10302N0050JBK
FT10302N0050JBK CAD Models
FT10302N0050JBK Part Data Attributes
|
FT10302N0050JBK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FT10302N0050JBK
Kyocera AVX Components
RF/Microwave Termination,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 1 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.25 |