Part Details for FT200XD-T by FTDI Chip
Overview of FT200XD-T by FTDI Chip
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FT200XD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1146-ND
|
DigiKey | IC USB FS I2C 10DFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3697 In Stock |
|
$1.7250 / $2.2200 | Buy Now |
DISTI #
895-FT200XD-T
|
Mouser Electronics | USB Interface IC USB to I2C IC DFN-10 RoHS: Compliant | 1206 |
|
$1.7200 / $2.2200 | Buy Now |
DISTI #
72044516
|
RS | USB Full Speed to I2C IC with USB Charger Detection, DFN-10 | FTDI FT200XD-T RoHS: Not Compliant Min Qty: 4900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 | RFQ |
DISTI #
FT200XD-T
|
TME | IC: interface, USB-I2C, Full Speed, 3.3÷5VDC, DFN10 Min Qty: 1 | 437 |
|
$1.9500 / $2.2800 | Buy Now |
|
Neutron USA | USB Interface IC USB to I2C IC DFN-10 | 0 |
|
$27.2700 | Buy Now |
Part Details for FT200XD-T
FT200XD-T CAD Models
FT200XD-T Part Data Attributes
|
FT200XD-T
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT200XD-T
FTDI Chip
Microprocessor Circuit, CMOS, PDSO10, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | I2C; UART; USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 0.425 MBps | |
JESD-30 Code | S-XDSO-N10 | |
Length | 3 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 9.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |