-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PDSO28,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3133
|
Newark | Usb To Fifo Bridge, -40 To 85Deg C Rohs Compliant: Yes |Ftdi FT245RNL-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1272 |
|
$4.1500 / $6.0600 | Buy Now |
DISTI #
768-FT245RNL-REELCT-ND
|
DigiKey | USB FULL SPEED TO PARALLEL FIFO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3777 In Stock |
|
$2.9500 / $4.8000 | Buy Now |
DISTI #
895-FT245RNL-REEL
|
Mouser Electronics | UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28 RoHS: Compliant | 19039 |
|
$2.6500 / $4.8000 | Buy Now |
DISTI #
74201614
|
RS | USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28 | FTDI FT245RNL-REEL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 | RFQ |
DISTI #
FT245RNL
|
TME | IC: interface, USB-FIFO, Full Speed, 3.3÷5.25VDC, reel, SSOP28 Min Qty: 1 | 0 |
|
$3.5500 / $4.8000 | RFQ |
|
GLYN GmbH & Co. KG | USB Full Speed to Parallel FIFO IC, Includes Oscil | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT245RNL-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT245RNL-REEL
FTDI Chip
USB Bus Controller, CMOS, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |