Part Details for FT8010UMX by onsemi
Overview of FT8010UMX by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for FT8010UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1211
|
Newark | Ft8010Umx, Shift Registers |Onsemi FT8010UMX Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3510 | Buy Now |
DISTI #
2156-FT8010UMX-488-ND
|
DigiKey | POWER SUPPLY MANAGEMENT CIRCUIT, Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.3000 | Buy Now |
DISTI #
FT8010UMX
|
Avnet Americas | Standard Timer Single 10-Pin MLP EP T/R - Tape and Reel (Alt: FT8010UMX) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Rochester Electronics | Power Supply Management Circuit, Fixed, 1 Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.2610 / $0.3071 | Buy Now |
DISTI #
FT8010UMX
|
Avnet Americas | Standard Timer Single 10-Pin MLP EP T/R - Tape and Reel (Alt: FT8010UMX) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Flip Electronics | Stock, ship today | 30000 |
|
$0.1800 | RFQ |
Part Details for FT8010UMX
FT8010UMX CAD Models
FT8010UMX Part Data Attributes:
|
FT8010UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FT8010UMX
onsemi
Reset Timer with Configurable Delay, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-10 | |
Manufacturer Package Code | 523BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |