Part Details for FTB-702-20P by BlockMaster Blocks
Overview of FTB-702-20P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTB-702-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Single Row and Tri-Barrier, 250V, 10A, Pitch: 7.62mm, 20 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 47 |
|
$9.0000 / $9.6900 | Buy Now |