Part Details for FTC201210S2R2MBCA by CJIANG
Overview of FTC201210S2R2MBCA by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC201210S2R2MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2A 2.2uH Molding Choke ��20% 2.7A SMD,1.2x2mm Power Inductors ROHS | 5210 |
|
$0.0954 / $0.1828 | Buy Now |
|
LCSC | 2A 2.2uH Molding Choke 20% 2.7A SMD1.2x2mm Power Inductors ROHS | 5210 |
|
$0.0910 / $0.1865 | Buy Now |