Part Details for FTC201210SR68MBCA by CJIANG
Overview of FTC201210SR68MBCA by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC201210SR68MBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.3A 680nH Molding Choke 20% 5A SMD1.2x2mm Power Inductors ROHS | 2905 |
|
$0.0800 / $0.1639 | Buy Now |