Part Details for FTC2225C0G152-471GNE by VENKEL LTD
Overview of FTC2225C0G152-471GNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC2225C0G152-471GNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Flex Termination Ceramic Cap, 2225, C0G, 1500V, 470pF, �2% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 1000 |
|
Buy Now |