Part Details for FTD1612 by Altech Corporation
Overview of FTD1612 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTD1612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FTD1612-ND
|
DigiKey | WIRE CONNECTOR,2X16AWG/1.5SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4695 | Buy Now |
DISTI #
845-FTD1612
|
Mouser Electronics | Terminals WIRE CONNECTOR,2x16AWG/1.5sqmm RoHS: Compliant | 200 |
|
$0.0800 / $0.2500 | Buy Now |
DISTI #
70357789
|
RS | Insulated Crimp Bootlace Ferrule 12mm Pin Length, 16 AWG Wire Size, Black | Altech Corp FTD1612 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$38.3900 / $45.9800 | RFQ |
|
Future Electronics | Black Din Standard Twin Insulated Ferrule RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$38.7000 / $39.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7600 / $53.9500 | Buy Now |
DISTI #
10123346
|
TestEquity LLC | Altech FTD1612 Wire Connector, Ferrule Insulated Twin, 2x16 /1.5 sq mm, Black, 12mm UL | 0 |
|
$58.9400 | Buy Now |