Part Details for FTD2010 by Altech Corporation
Overview of FTD2010 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTD2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FTD2010-ND
|
DigiKey | WIRE CONNECTOR,2X20AWG/0.5SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7568 | Buy Now |
DISTI #
845-FTD2010
|
Mouser Electronics | Terminals WIRE CONNECTOR,2x20AWG/0.5sqmm RoHS: Compliant | 0 |
|
$0.0760 / $0.2400 | Order Now |
DISTI #
70357779
|
RS | Insulated Crimp Bootlace Ferrule 10mm Pin Length, 20 AWG Wire Size, White | Altech Corp FTD2010 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 0 |
|
$40.6500 / $46.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.0752 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.9900 / $51.6100 | Buy Now |
DISTI #
10123350
|
TestEquity LLC | Altech FTD2010 Wire Connector, Ferrule Insulated Twin, 2x20 /0.5 sq mm, White, 10mm UL | 0 |
|
$56.3800 | Buy Now |