Part Details for FTE-110-03-G-DV-P by Samtec Inc
Overview of FTE-110-03-G-DV-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTE-110-03-G-DV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTE-110-03-G-DV-P-ND
|
DigiKey | CONN HEADER SMD 20POS 0.8MM Min Qty: 73 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7773 | Buy Now |
DISTI #
FTE-110-03-G-DV-P
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-110-03-G-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8700 / $4.7500 | Buy Now |
DISTI #
200-FTE11003GDVP
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.3100 / $4.7500 | Order Now |
|
Onlinecomponents.com | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.3100 / $4.7500 | Buy Now |
DISTI #
FTE-110-03-G-DV-P
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-110-03-G-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8700 / $4.7500 | Buy Now |
DISTI #
FTE-110-03-G-DV-P
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: FTE-110-03-G-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8700 / $4.7500 | Buy Now |
DISTI #
000000000001300909
|
Sager | Headers & Wire Housings 0.80 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$2.5600 / $4.7500 | Buy Now |
|
Master Electronics | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.3100 / $4.7500 | Buy Now |
DISTI #
5cd8e71bcd7c1c4c3837003c
|
Samtec | 0.80 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$1.3100 / $4.7500 | Buy Now |
Part Details for FTE-110-03-G-DV-P
FTE-110-03-G-DV-P CAD Models
FTE-110-03-G-DV-P Part Data Attributes
|
FTE-110-03-G-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTE-110-03-G-DV-P
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PLASTIC PICK&PLACE PAD | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for FTE-110-03-G-DV-P
This table gives cross-reference parts and alternative options found for FTE-110-03-G-DV-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTE-110-03-G-DV-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTE-110-01-G-DV-M | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | FTE-110-03-G-DV-P vs FTE-110-01-G-DV-M |