Part Details for FTH-24-1-01 by Essentra Components
Overview of FTH-24-1-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-24-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3698
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Screw, Mounting Hole Dia:0.25", Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:1.09", Width:0.74", Height:4.582", Product Range:Fth-24 Series Rohs Compliant: Yes |Essentra Components FTH-24-1-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 396 |
|
$0.8220 / $0.8860 | Buy Now |
DISTI #
RPC1194-ND
|
DigiKey | CABLE TIE HLDR MULT SCREW 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
421 In Stock |
|
$0.4410 / $0.8800 | Buy Now |
DISTI #
144-FTH-24-1-01
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Screw Mnt,Natural, Cbl Tie Hldr,Screw Mnt,Nat RoHS: Compliant | 0 |
|
$0.7040 | Order Now |
DISTI #
70909401
|
RS | Cable Tie Mount, Screw-In #12, Multi Bundle, Nylon 6/6, Natural, Pack 100 | Essentra Components FTH-24-1-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 75 |
|
$0.7900 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7820 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Maximum Compatible Cable Tie Width 4.8 mm (0.190 in) - Natural - Nylon RoHS: Compliant | 0 |
|
$0.3530 / $0.8700 | Buy Now |
DISTI #
RICFTH-24-1-01
|
DB Roberts | Cbl Tie HldrScrew MntNatural | 0 |
|
RFQ | |
DISTI #
3846632
|
element14 Asia-Pacific | CABLE TIE MOUNT, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 396 |
|
$0.7779 / $0.9320 | Buy Now |
DISTI #
3846632
|
Farnell | CABLE TIE MOUNT, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 5 Days Container: Each | 396 |
|
$0.8796 / $0.9491 | Buy Now |