Part Details for FTH-27-12-01 by Essentra Components
Overview of FTH-27-12-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-27-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3701
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Screw, Mounting Hole Dia:0.23", Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:1.02", Width:0.77", Height:0.5", Product Range:Fth-27 Series Rohs Compliant: Yes |Essentra Components FTH-27-12-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$0.4160 / $0.6340 | Buy Now |
DISTI #
RPC1517-ND
|
DigiKey | CABLE TIE HLDR DUAL SCRW #10 NAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6312 In Stock |
|
$0.2857 / $0.6100 | Buy Now |
DISTI #
144-FTH-27-12-01
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Screw Mnt,Natural, Cbl Tie Hldr,Screw Mnt,Nat RoHS: Compliant | 693 |
|
$0.2850 / $0.6100 | Buy Now |
DISTI #
70909402
|
RS | Cable Tie Mount, Screw-In #12, Hook&Loop, Tie Width .510in Max, Natural, Pk 1000 | Essentra Components FTH-27-12-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 378 |
|
$0.5120 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2590 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Natural - Nylon - Maximum Compatible Cable Tie Width 13 mm (0.510 in) RoHS: Compliant |
3001 In Stock |
|
$0.2247 / $0.3102 | Buy Now |
DISTI #
RICFTH-27-12-01
|
DB Roberts | Cbl Tie HldrScrew MntNatural | 0 |
|
RFQ | |
DISTI #
3846633
|
element14 Asia-Pacific | CABLE TIE MOUNT, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 77 |
|
$0.2994 / $0.6400 | Buy Now |
DISTI #
3846633
|
Farnell | CABLE TIE MOUNT, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 77 |
|
$0.4474 / $0.6812 | Buy Now |
|
Master Electronics | Cable Tie Mount - Natural - Nylon - Maximum Compatible Cable Tie Width 13 mm (0.510 in) RoHS: Compliant |
3001 In Stock |
|
$0.2247 / $0.3102 | Buy Now |