Part Details for FTH-27-RS-01 by Essentra Components
Overview of FTH-27-RS-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-27-RS-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3699
|
Newark | Cable Tie Mount, Nylon 6.6, Natural, Mount Fixing Type:Screw, Mounting Hole Dia:0.205", Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:1.02", Width:0.77", Height:0.5", Product Range:Fth-27 Series Rohs Compliant: Yes |Essentra Components FTH-27-RS-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$0.5130 / $0.6120 | Buy Now |
DISTI #
RPC1741-ND
|
DigiKey | CABLE TIE HLDR DUAL SCRW #10 NAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26409 In Stock |
|
$0.2571 / $0.6100 | Buy Now |
DISTI #
144-FTH-27-RS-01
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Rvt/Screw Mnt,Natural, Cbl Tie Hldr,Rvt/Scrw Mt,Nat RoHS: Compliant | 2000 |
|
$0.2760 / $0.3100 | Buy Now |
DISTI #
70909403
|
RS | Cable Tie Mount, Screw-In&Rivet, Hook&Loop, Tie Width .510in Max, Nat, Pk 1000 | Essentra Components FTH-27-RS-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 120 |
|
$0.5120 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2590 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Tie Mount - Screw-In & Rivet Mounting - 0.380 to 0.510 in (9.7 to 13 mm) Compatible Cable Tie Width Range - 0.205 in (5.2 mm) Hole Diameter - 0.500 in (12.7 mm) Overall Height - 1.020 in (25.9 mm) Overall Length - 0.770 in (19.6 mm) Overall Width - RoHS: Compliant |
1073 In Stock |
|
$0.2277 / $0.3781 | Buy Now |
DISTI #
RICFTH-27-RS-01
|
DB Roberts | Cbl Tie HldrRvt/Screw MntNatural | 0 |
|
RFQ | |
DISTI #
3823251
|
element14 Asia-Pacific | CABLE TIE MOUNT, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 185 |
|
$0.2715 / $0.6458 | Buy Now |
DISTI #
3823251
|
Farnell | CABLE TIE MOUNT, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 465 |
|
$0.5420 / $0.6469 | Buy Now |