Part Details for FTH-2A-RT-C by Essentra Components
Overview of FTH-2A-RT-C by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTH-2A-RT-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1166
|
Newark | Cable Tie Holder, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:White, Mount Material:Ppo (Polyphenylene Oxide), Ps (Polystyrene), Length:17.5Mm, Width:26.2Mm, Height:-, Product Range:-, Colour:White Rohs Compliant: Yes |Essentra Components FTH-2A-RT-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$0.4110 | Buy Now |
DISTI #
RPC1195-ND
|
DigiKey | CABLE TIE HLDR SNGLE ADH WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1000 In Stock |
|
$0.1969 / $0.4700 | Buy Now |
DISTI #
144-FTH-2A-RT-C
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Hldr,Adh Mnt,White, Cbl Tie Hldr,Adh Mnt,White RoHS: Compliant | 0 |
|
$0.3290 / $0.3350 | Order Now |
DISTI #
70909405
|
RS | Cable Tie Mount, Adhesive, Size 1.031in x .688in, Nylon, White, Pack 100 | Essentra Components FTH-2A-RT-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$0.4180 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3560 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mount - Adhesive - Compatible Cable Tie Width Range 2.5 - 4.8 mm (0.098 - 0.190 in) - Overall Length 26.2 mm (1.031 in) - White RoHS: Compliant | 0 |
|
$0.1610 / $0.3940 | Buy Now |
DISTI #
RICFTH-2A-RT-C
|
DB Roberts | CBL TIE HLDR,ADH MNT,WHITE | 0 |
|
RFQ | |
DISTI #
3408928
|
element14 Asia-Pacific | CABLE TIE HOLDER RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$0.3523 / $0.4990 | Buy Now |
DISTI #
3408928
|
Farnell | CABLE TIE HOLDER RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 4 Days Container: Each | 21 |
|
$0.4758 / $0.4858 | Buy Now |
Part Details for FTH-2A-RT-C
FTH-2A-RT-C CAD Models
FTH-2A-RT-C Part Data Attributes
|
FTH-2A-RT-C
Essentra Components
Buy Now
|
Compare Parts:
FTH-2A-RT-C
Essentra Components
|
Samacsys Manufacturer | Essentra Components |