Part Details for FTLC1156RDPLA by Coherent Inc
Overview of FTLC1156RDPLA by Coherent Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLC1156RDPLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTLC1156RDPLA
|
Avnet Americas | XCVR,QSFP28, 20KM,100GE ELR4,4X 13XXNM LAN-WDM DFB,SMF,PULL TAB,LC,ROHS COMPLIANT, 3.3V, 3.5W, 0/ OPERATION, GEN3 - Trays (Alt: FTLC1156RDPLA) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Tray | 0 |
|
$704.8800 / $770.5625 | Buy Now |
DISTI #
508-FTLC1156RDPLA
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers XCVR,QSFP28, 20km,100GE eLR4,4x 13XXnm LAN-WDM DFB,SMF,pull tab,LC,ROHS compliant, 3.3V, 3.5W, 0/70C operation, Gen3 RoHS: Compliant | 0 |
|
$660.6400 / $671.4400 | Order Now |
DISTI #
FTLC1156RDPLA
|
Avnet Americas | XCVR,QSFP28, 20KM,100GE ELR4,4X 13XXNM LAN-WDM DFB,SMF,PULL TAB,LC,ROHS COMPLIANT, 3.3V, 3.5W, 0/ OPERATION, GEN3 - Trays (Alt: FTLC1156RDPLA) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Tray | 0 |
|
$704.8800 / $770.5625 | Buy Now |