Part Details for FTLF1322P1BTR by Finisar Corporation
Overview of FTLF1322P1BTR by Finisar Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF1322P1BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | 103 |
|
$84.8160 / $109.4400 | Buy Now | |
|
Chip1Cloud | OC-12 IR-1/STM S-4.1 RoHS Compliant Pluggable SFP Transceiver | 760 |
|
RFQ |
Part Details for FTLF1322P1BTR
FTLF1322P1BTR CAD Models
FTLF1322P1BTR Part Data Attributes:
|
FTLF1322P1BTR
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF1322P1BTR
Finisar Corporation
Transceiver, 1274nm Min, 1356nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH | |
Body Breadth | 13.72 mm | |
Body Height | 12.43 mm | |
Body Length or Diameter | 56.64 mm | |
Communication Standard | GR-253, ITU-T, OC-3; OC-12, SDH, SONET, STM-I-1; STM-I-4; STM-S-4.1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 622 Mbps | |
Data Rate (Tx) | 622 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1356 nm | |
Operating Wavelength-Min | 1274 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.1584 mW | |
Sensitivity | -28 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |