Part Details for FTLF1426P2BTL by Coherent Inc
Overview of FTLF1426P2BTL by Coherent Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF1426P2BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FTLF1426P2BTL-ND
|
DigiKey | TXRX SFP+ SGL LC DUPLEX 3.3V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
83 In Stock |
|
$82.7190 / $96.5100 | Buy Now |
DISTI #
508-FTLF1426P2BTL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 6G Wrlss 1.2-6.144 Gb/s trnscvr 15km RoHS: Compliant | 49 |
|
$87.1700 / $96.5000 | Buy Now |