Part Details for FTLF8519F2GCL-C by ATGBICS
Overview of FTLF8519F2GCL-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF8519F2GCL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTLF8519F2GCL-C-ND
|
DigiKey | 1000BASE-SX SFP 850nm 550m Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9717 In Stock |
|
$79.9000 / $94.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FTLF8519F2GCL Finisar Coherent? Compatible Transceiver 2x5 for Gigabit Ethernet Fibre Channel (850nm 2.125Gbps MMF 500m LC 3.3v) | 80 |
|
RFQ |