Part Details for FTLX1811M3 by Finisar Corporation
Overview of FTLX1811M3 by Finisar Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX1811M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | FIBER OPTIC TRANSCEIVER, 1530-1565nm, 11100Mbps(Tx), 11100Mbps(Rx), PANEL MOUNT, LC CONNECTOR | 4 |
|
$3,323.6100 / $3,766.7580 | Buy Now |
Part Details for FTLX1811M3
FTLX1811M3 CAD Models
FTLX1811M3 Part Data Attributes
|
FTLX1811M3
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX1811M3
Finisar Corporation
Transceiver, 1530nm Min, 1565nm Max, 11100Mbps(Tx), 11100Mbps(Rx), LC Connector, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES FORM 1270NM TO 1600NM WAVELENGTH | |
Body Breadth | 22.15 mm | |
Body Height | 13.3 mm | |
Body Length or Diameter | 77.95 mm | |
Communication Standard | GBE, ITU-T-G.709, ITU-T-G.959.1, OC-192, SDH, SONET, STM-64 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 11100 Mbps | |
Data Rate (Tx) | 11100 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1548 nm | |
Optical Power Output-Nom | 2.5118 mW | |
Sensitivity | -23 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |