Part Details for FTLX8574D3BCV-SU-C by ATGBICS
Overview of FTLX8574D3BCV-SU-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX8574D3BCV-SU-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FTLX8574D3BCV-SU-C-ND
|
DigiKey | 10GBASE-SR SFP+ 850nm 300m Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8217 In Stock |
|
$24.4000 / $28.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FTLX8574D3BCV-SU Finisar Coherent? Compatible Transceiver SFP+ 1.25/10GBase-SR (850nm MMF 300m DOM) | 6 |
|
RFQ |