Part Details for FTM21-AN442A (ALTERNATE: FTM21-AN442A) by Endress+Hauser Management AG
Overview of FTM21-AN442A (ALTERNATE: FTM21-AN442A) by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTM21-AN442A (ALTERNATE: FTM21-AN442A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74837700
|
RS | Vibronic level switch Soliphant T, 1500mm, polyester, M20, ANSI NPT1-1/2, 316L | Endress+Hauser FTM21-AN442A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,197.5000 | RFQ |