Part Details for FTMH-113-02-L-DV-A-P-TR by Samtec Inc
Overview of FTMH-113-02-L-DV-A-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-113-02-L-DV-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTMH-113-02-L-DV-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 26POS 1MM Min Qty: 525 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6536 | Buy Now |
DISTI #
FTMH-113-02-L-DV-A
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-113-02-L-DV-A) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$3.7700 / $5.9500 | Buy Now |
DISTI #
200-FTMH11302LDVAPTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$3.4300 / $3.7700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.1100 / $5.9500 | Buy Now |
DISTI #
000000000002551333
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$3.4300 / $5.9500 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.1100 / $5.9500 | Buy Now |
DISTI #
5cd8e762cd7c1c4c38375546
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.1100 / $5.9500 | Buy Now |
DISTI #
FTMH-113-02-L-DV-A-P-TR
|
Toby Electronics | FTMH - Samtec 1mm Surface Mount Micro Header Min Qty: 125 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.0531 / $5.2444 | Buy Now |
Part Details for FTMH-113-02-L-DV-A-P-TR
FTMH-113-02-L-DV-A-P-TR CAD Models
FTMH-113-02-L-DV-A-P-TR Part Data Attributes:
|
FTMH-113-02-L-DV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-113-02-L-DV-A-P-TR
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |