Part Details for FTR-109-02-S-S-P-TR by Samtec Inc
Overview of FTR-109-02-S-S-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-109-02-S-S-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTR-109-02-S-S-P-TR-ND
|
DigiKey | CONN HEADER SMD 9POS 1.27MM Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0680 | Buy Now |
DISTI #
FTR-109-02-S-S-P-T
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTR-109-02-S-S-P-T) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.2200 / $2.4700 | Buy Now |
DISTI #
200-FTR10902SSPTR
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$1.1300 / $2.4700 | Order Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.7300 / $2.4700 | Buy Now |
DISTI #
FTR-109-02-S-S-P-T
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTR-109-02-S-S-P-T) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.2200 / $2.4700 | Buy Now |
DISTI #
FTR-109-02-S-S-P-T
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTR-109-02-S-S-P-T) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$1.2200 / $2.4700 | Buy Now |
DISTI #
000000000003041585
|
Sager | Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$1.1300 / $2.4700 | Buy Now |
|
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.7300 / $2.4700 | Buy Now |
DISTI #
5cd8e799cd7c1c4c383793db
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.7300 / $2.4700 | Buy Now |
Part Details for FTR-109-02-S-S-P-TR
FTR-109-02-S-S-P-TR CAD Models
FTR-109-02-S-S-P-TR Part Data Attributes
|
FTR-109-02-S-S-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-109-02-S-S-P-TR
Samtec Inc
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.096 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |