Part Details for FTR-110-51-G-D-06-P-TR by Samtec Inc
Overview of FTR-110-51-G-D-06-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR-110-51-G-D-06-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTR-110-51-G-D-06-P-TRCT-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59 In Stock |
|
$3.0958 / $6.1400 | Buy Now |
DISTI #
FTR-110-51-G-D-06-
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTR-110-51-G-D-06-) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$2.5500 / $4.0100 | Buy Now |
DISTI #
200-FTR11051GD06PTR
|
Mouser Electronics | Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 115 |
|
$2.3300 / $4.0100 | Buy Now |
|
Onlinecomponents.com | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.4500 / $4.0100 | Buy Now |
DISTI #
FTR-110-51-G-D-06-
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTR-110-51-G-D-06-) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$2.5500 / $4.0100 | Buy Now |
DISTI #
FTR-110-51-G-D-06-P-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTR-110-51-G-D-06-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.4500 / $4.0100 | Buy Now |
DISTI #
5cd8e7e8cd7c1c4c3837ea79
|
Samtec | Surface Mount Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4500 / $4.0100 | Buy Now |
DISTI #
FTR-110-51-G-D-06-P-TR
|
Toby Electronics | FTR - Samtec 1.27mm x 2.54mm Surface Mount Micro Terminal Strip / Header Min Qty: 125 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.3867 / $3.5015 | Buy Now |
Part Details for FTR-110-51-G-D-06-P-TR
FTR-110-51-G-D-06-P-TR CAD Models
FTR-110-51-G-D-06-P-TR Part Data Attributes:
|
FTR-110-51-G-D-06-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTR-110-51-G-D-06-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |