-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 0.14A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01974818
|
Arrow Electronics | Signal Relay 4.5VDC DPDT(10.6x7.4x9.7)mm SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2305 | Europe - 26 |
|
$2.9078 / $2.9407 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | FTR-B4G44.57-B05 | 447 |
|
$0.9375 / $1.8750 | Buy Now |
|
Quest Components | FTR-B4G44.57-B05 | 40 |
|
$1.6250 / $2.6000 | Buy Now |
DISTI #
FTR-B4GA4.5Z-B05
|
TME | Relay: electromagnetic, DPDT, Ucoil: 4.5VDC, 2A, 0.3A/125VAC, SMT Min Qty: 1 | 963 |
|
$0.9900 / $1.5100 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD,5.7x10.6mm Power Relays ROHS | 385 |
|
$0.5893 / $0.6244 | Buy Now |
|
LCSC | SMD5.7x10.6mm Power Relays ROHS | 385 |
|
$0.6013 / $0.6371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTR-B4GA4.5Z-B05
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-B4GA4.5Z-B05
FUJITSU Limited
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 0.14A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | FUJITSU | |
Body Breadth | 5.7 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil Voltage-Nom | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | .25A@250VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.14 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | .14A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm x 5.7mm x 9.7mm | |
Reference Standard | CSA; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |