Part Details for FTR2X2LYL by Panduit Corp
Overview of FTR2X2LYL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTR2X2LYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FTR2X2LYL-ND
|
DigiKey | FITTING 3-SIDED TRUMPET SPILLOUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
40 In Stock |
|
$58.0644 / $65.5600 | Buy Now |
DISTI #
FTR2X2LYL
|
Avnet Americas | Fitting 3-Sided BRC Trumpet Spillout for FiberRunner 2x2 Routing System ABS (Acrylonitrile Butadiene Styrene)/PVC (Polyvinyl Chloride) Yellow - Bulk (Alt: FTR2X2LYL) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$59.3400 | Buy Now |
DISTI #
644-FTR2X2LYL
|
Mouser Electronics | Wire Ducting & Raceways Fitting, 3-Sided BRC Trumpet Spillout fo RoHS: Compliant | 0 |
|
$58.0600 / $63.6500 | Order Now |
DISTI #
73743286
|
RS | FiberRunner Bend Radius Control Trumpet, 2x2, Yellow | Panduit FTR2X2LYL RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3200 / $65.5600 | RFQ |
DISTI #
PANFTR2X2LYL
|
Heilind Electronics | FITTING, 3-SIDED BRC TRUMPET SPILLOUT FO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 565 Factory Stock |
|
$59.3400 / $69.2100 | Buy Now |
DISTI #
000000000006198495
|
Sager | Wire Ducting & Raceways Fitting, 3-Sided BRC Trumpet Spillout fo Min Qty: 1 | 0 |
|
$45.2300 / $57.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 565 Factory Stock |
|
$59.3400 / $69.2100 | Buy Now |
DISTI #
10015951
|
TestEquity LLC | Panduit FTR2X2LYL FiberRunner Bend Radius Control Trumpet, 2x2, PC/ABS Plastic, Yellow, 1Pc | 0 |
|
$67.4400 | Buy Now |