Part Details for FTS-106-04-L-D by Samtec Inc
Overview of FTS-106-04-L-D by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-106-04-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0712
|
Newark | Micro Low Profile Header Strips |Samtec FTS-106-04-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $3.1500 | Buy Now |
DISTI #
FTS-106-04-L-D-ND
|
DigiKey | CONN HEADER VERT 12POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
48 In Stock |
|
$1.3920 / $2.6400 | Buy Now |
DISTI #
FTS-106-04-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-106-04-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.1500 / $2.0600 | Buy Now |
DISTI #
200-FTS10604LD
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$0.5000 / $1.8200 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.5000 / $1.8200 | Buy Now |
DISTI #
FTS-106-04-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-106-04-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.1500 / $2.0600 | Buy Now |
DISTI #
FTS-106-04-L-D
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Thru-Hole Tube (Alt: FTS-106-04-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 696 |
|
Buy Now | |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.5000 / $1.8200 | Buy Now |
DISTI #
5cd8e827cd7c1c4c3838379c
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.5000 / $1.8200 | Buy Now |
DISTI #
FTS-106-04-L-D
|
Toby Electronics | FTS - Samtec 1.27mm Micro Header 0.86mm Profile 1.91mm Post (02) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 1 |
|
$0.4618 / $1.3214 | Buy Now |
Part Details for FTS-106-04-L-D
FTS-106-04-L-D CAD Models
FTS-106-04-L-D Part Data Attributes:
|
FTS-106-04-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-106-04-L-D
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |