-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0328
|
Newark | Board Connector, 60 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal |Samtec FTS-130-02-L-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $9.6300 | Buy Now |
DISTI #
FTS-130-02-L-DV-A-ND
|
DigiKey | CONN HEADER SMD 60POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
94 In Stock |
|
$5.0616 / $8.5000 | Buy Now |
DISTI #
200-FTS13002LDVA
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 20 |
|
$2.3000 / $6.0800 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
383 Partner Stock |
|
$2.3500 / $6.2000 | Buy Now |
DISTI #
68408469
|
Verical | Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Top Entry SMD Tube Min Qty: 10 Package Multiple: 1 | Americas - 383 |
|
$4.8000 / $6.4500 | Buy Now |
|
Quest Components | 52 |
|
$3.4720 / $5.2080 | Buy Now | |
DISTI #
SAMTEC FTS-130-02-L-DV-A
|
PEI Genesis | Board Connector | 383 |
|
Buy Now | |
DISTI #
000000000001303576
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 0 |
|
$4.5300 / $8.1800 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
383 Partner Stock |
|
$2.3500 / $6.2000 | Buy Now |
DISTI #
5cd8e87ccd7c1c4c383898e9
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$2.3000 / $6.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-130-02-L-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-130-02-L-DV-A
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |