-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R2941
|
Newark | Header, 1.27Mm, Smd, 100 Position, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTS-150-01-F-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$5.9600 / $9.8600 | Buy Now |
DISTI #
FTS-150-01-F-DV-ND
|
DigiKey | CONN HEADER SMD 100POS 1.27MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.5922 | Buy Now |
DISTI #
FTS-150-01-F-DV
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTS-150-01-F-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 360 Factory Stock |
|
$5.9900 / $7.4700 | Buy Now |
DISTI #
200-FTS15001FDV
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$2.7000 / $7.4700 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.8800 / $9.8300 | Buy Now |
|
Powell Electronics | .050 Micro Low Prof Terminal Strip Min Qty: 1 | 238 |
|
$5.9900 / $7.4700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$3.2500 / $5.0000 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.8800 / $9.8300 | Buy Now |
DISTI #
5cd8e86bcd7c1c4c383885ff
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 210 |
|
$2.7000 / $7.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-150-01-F-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-150-01-F-DV
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |