-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R3024
|
Newark | High Reliability Header Strips, 0.050" Pitch Rohs Compliant: Yes |Samtec FTSH-102-01-F-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5850 / $0.8650 | Buy Now |
DISTI #
612-FTSH-102-01-F-DV-TRCT-ND
|
DigiKey | CONN HEADER SMD 4POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
494 In Stock |
|
$0.6851 / $1.3900 | Buy Now |
DISTI #
FTSH-102-01-F-DV-TR
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-102-01-F-DV-TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.5700 / $1.4300 | Buy Now |
DISTI #
200-FTSH10201FDVTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 955 |
|
$0.2600 / $1.4300 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | Alternative Product Available |
|
$0.2600 / $1.4300 | Buy Now |
DISTI #
000000000002582730
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$0.5100 / $1.4300 | Buy Now |
DISTI #
FTSH-102-01-F-DV-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-102-01-F-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | Alternative Product Available |
|
$0.2600 / $1.4300 | Buy Now |
DISTI #
5cd8e8a0cd7c1c4c3838c339
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.2600 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-102-01-F-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-102-01-F-DV-TR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | |
Body Breadth | 0.1 inch | |
Body Depth | 0.155 inch | |
Body Length | 0.135 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |