-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R3302
|
Newark | Header, 1.27Mm, 2X4 Position, Smd, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount, Product Range:Ftsh Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTSH-104-02-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$0.9710 / $2.0200 | Buy Now |
DISTI #
FTSH-104-02-L-DV-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
233 In Stock |
|
$1.1861 / $2.4100 | Buy Now |
DISTI #
FTSH-104-02-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTSH-104-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 265 Factory Stock |
|
$0.9700 / $2.1400 | Buy Now |
DISTI #
200-FTSH10402LDV
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 113 |
|
$0.4000 / $2.1400 | Buy Now |
DISTI #
E02:0323_04407778
|
Arrow Electronics | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 445 |
|
$1.5967 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$0.4000 / $2.1400 | Buy Now |
DISTI #
FTSH-104-02-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTSH-104-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 265 Factory Stock |
|
$0.9700 / $2.1400 | Buy Now |
|
Powell Electronics | .050 Micro Terminal S Min Qty: 1 | 159 |
|
$0.9700 / $2.1400 | Buy Now |
DISTI #
FTSH-104-02-L-DV
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST SMD Tube (Alt: FTSH-104-02-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-104-02-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-104-02-L-DV
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | |
Body Breadth | 0.135 inch | |
Body Depth | 0.155 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) OVER NICKEL (40) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |