Part Details for FTSH-105-01-L-DV-008-K-A by Samtec Inc
Overview of FTSH-105-01-L-DV-008-K-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTSH-105-01-L-DV-008-K-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTSH-105-01-L-DV-008-K-A-ND
|
DigiKey | HIGH RELIABILITY HEADER STRIPS, Min Qty: 92 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3228 | Buy Now |
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FTSH-105-01-L-DV-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1700 / $3.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2300 / $3.4100 | Buy Now | |
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FTSH-105-01-L-DV-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1700 / $3.4100 | Buy Now |
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FTSH-105-01-L-DV-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1700 / $3.4100 | Buy Now |
DISTI #
000000000006161214
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$1.9800 / $3.4100 | Buy Now |
|
Master Electronics | 0 |
|
$1.2300 / $3.4100 | Buy Now |
Part Details for FTSH-105-01-L-DV-008-K-A
FTSH-105-01-L-DV-008-K-A CAD Models
FTSH-105-01-L-DV-008-K-A Part Data Attributes
|
FTSH-105-01-L-DV-008-K-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-L-DV-008-K-A
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |