Part Details for FTSH-105-01-L-DV-008-K by Samtec Inc
Overview of FTSH-105-01-L-DV-008-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-105-01-L-DV-008-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTSH-105-01-L-DV-008-K-ND
|
DigiKey | HIGH RELIABILITY HEADER STRIPS, Min Qty: 92 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8178 | Buy Now |
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FTSH-105-01-L-DV-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9100 / $3.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $3.9400 | Buy Now | |
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FTSH-105-01-L-DV-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9100 / $3.9400 | Buy Now |
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FTSH-105-01-L-DV-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9100 / $3.9400 | Buy Now |
DISTI #
000000000006161213
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$1.7300 / $3.9400 | Buy Now |
|
Master Electronics | 0 |
|
$1.0500 / $3.9400 | Buy Now | |
DISTI #
5cd8e89dcd7c1c4c3838bf88
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$1.1000 / $3.2300 | Buy Now |
Part Details for FTSH-105-01-L-DV-008-K
FTSH-105-01-L-DV-008-K CAD Models
FTSH-105-01-L-DV-008-K Part Data Attributes
|
FTSH-105-01-L-DV-008-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-L-DV-008-K
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTSH-105-01-L-DV-008-K
This table gives cross-reference parts and alternative options found for FTSH-105-01-L-DV-008-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-105-01-L-DV-008-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTSH-105-01-L-D-001 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-008-K vs FTSH-105-01-L-D-001 |
FTSH-105-01-F-D-003-K | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-008-K vs FTSH-105-01-F-D-003-K |
FTSH-105-01-LTL-DV-007-K-A | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-008-K vs FTSH-105-01-LTL-DV-007-K-A |
FTSH-105-05-L-DV-007 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-008-K vs FTSH-105-05-L-DV-007 |
FTSH-105-01-F-DV-008 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-008-K vs FTSH-105-01-F-DV-008 |
FTSH-105-01-F-DV-009 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-008-K vs FTSH-105-01-F-DV-009 |
FTSH-105-01-F-DV-001-K | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-008-K vs FTSH-105-01-F-DV-001-K |
FTSH-105-01-F-D-001-K | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-008-K vs FTSH-105-01-F-D-001-K |
FTSH-105-01-L-DV-007-K-P-FR | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-008-K vs FTSH-105-01-L-DV-007-K-P-FR |
FTSH-105-02-L-DV-007-TR | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTSH-105-01-L-DV-008-K vs FTSH-105-02-L-DV-007-TR |