-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5307
|
Newark | Btb Conn, Header, 12Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-106-01-F-DV-K-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 405 |
|
$2.7200 / $3.9800 | Buy Now |
DISTI #
01R3727
|
Newark | Btb Conn, Header, 12Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-106-01-F-DV-K-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $3.1200 | Buy Now |
DISTI #
45AJ4022
|
Newark | Btb Conn, Header, 12Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec FTSH-106-01-F-DV-K-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6600 / $3.9000 | Buy Now |
DISTI #
SAM13942CT-ND
|
DigiKey | CONN HEADER SMD 12POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1402 In Stock |
|
$2.4447 / $5.0200 | Buy Now |
DISTI #
FTSH-106-01-F-DV-K-P-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount Straight - Tape and Reel (Alt: FTSH-106-01-F-DV-K-P-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$2.0800 / $4.2700 | Buy Now |
DISTI #
200-FTSH10601FDVKPTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 1223 |
|
$2.0800 / $4.2700 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant |
2500 In Stock 2500 On Order |
|
$1.1600 / $4.2700 | Buy Now |
DISTI #
69696151
|
Verical | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2329 | Americas - 2427 |
|
$2.4791 / $5.6556 | Buy Now |
DISTI #
FTSH-106-01-F-DV-K-P-TR
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount Straight - Tape and Reel (Alt: FTSH-106-01-F-DV-K-P-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$2.0800 / $4.2700 | Buy Now |
DISTI #
000000000002582811
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 7600 |
|
$1.9000 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-106-01-F-DV-K-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-106-01-F-DV-K-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |