Part Details for FTSH-110-01-L-DV-K-P-FR by Samtec Inc
Overview of FTSH-110-01-L-DV-K-P-FR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-110-01-L-DV-K-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2484
|
Newark | Conn, Header, 20Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-110-01-L-DV-K-P-FR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 229 |
|
$2.1700 / $3.1800 | Buy Now |
DISTI #
01AM8251
|
Newark | Conn, Header, 20Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec FTSH-110-01-L-DV-K-P-FR Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 | Buy Now |
DISTI #
FTSH-110-01-L-DV-K
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-110-01-L-DV-K) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$1.5300 / $3.0300 | Buy Now |
DISTI #
200-FTSH11001LDVKPFR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 183 |
|
$1.6400 / $3.6400 | Buy Now |
DISTI #
E02:0323_16182675
|
Arrow Electronics | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks Date Code: 2227 | Europe - 7200 |
|
$3.9312 | Buy Now |
|
Onlinecomponents.com | Header - Cuttable - Male Pin - 20 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Shrouded - Solder - Surface Mount. |
800 In Stock 10000 Factory Stock |
|
$1.3200 / $2.1900 | Buy Now |
DISTI #
FTSH-110-01-L-DV-K
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-110-01-L-DV-K) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$1.5300 / $3.0300 | Buy Now |
DISTI #
000000000006161251
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 400 | 10000 |
|
$1.4100 / $3.9300 | Buy Now |
DISTI #
FTSH-110-01-L-DV-K-P-FR
|
Avnet Abacus | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-110-01-L-DV-K-P-FR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Header - Cuttable - Male Pin - 20 Position - 2 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Shrouded - Solder - Surface Mount. |
800 In Stock 10000 Factory Stock |
|
$1.3200 / $2.1900 | Buy Now |