-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTSH-114-01-L-DH-C-TR-ND
|
DigiKey | CONN HEADER SMD R/A 28POS 1.27MM Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4440 | Buy Now |
DISTI #
FTSH-114-01-L-DH-C
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-114-01-L-DH-C) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$3.6700 / $6.1700 | Buy Now |
DISTI #
200-FTSH11401LDHCTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 0 |
|
$3.2500 / $3.6700 | Order Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.5600 / $6.1700 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 28 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 1000 |
|
$1.4040 / $3.5100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 28 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 760 |
|
$1.8018 / $3.2760 | Buy Now |
DISTI #
000000000000741502
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$3.2500 / $6.1700 | Buy Now |
DISTI #
FTSH-114-01-L-DH-C-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 28 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-114-01-L-DH-C-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.5600 / $6.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-114-01-L-DH-C-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-114-01-L-DH-C-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |