-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R5866
|
Newark | Header, 1.27 Mm, Surface Mount, 28 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-114-02-F-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$2.5600 / $4.9400 | Buy Now |
DISTI #
612-FTSH-114-02-F-D-RA-ND
|
DigiKey | CONN HEADER R/A 28POS 1.27MM Min Qty: 32 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2797 | Buy Now |
DISTI #
FTSH-114-02-F-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: FTSH-114-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 217 Factory Stock |
|
$2.5300 / $4.2800 | Buy Now |
DISTI #
FTSH-114-02-F-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: FTSH-114-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2400 / $5.3200 | Buy Now |
DISTI #
200-FTSH11402FDRA
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 0 |
|
$1.0300 / $4.2800 | Order Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.0300 / $4.2800 | Buy Now |
DISTI #
FTSH-114-02-F-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: FTSH-114-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 217 Factory Stock |
|
$2.5300 / $4.2800 | Buy Now |
DISTI #
FTSH-114-02-F-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: FTSH-114-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2400 / $5.3200 | Buy Now |
|
Powell Electronics | High Reliability He Min Qty: 1 | 130 |
|
$2.5300 / $4.2800 | Buy Now |
DISTI #
000000000001664565
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 217 |
|
$2.2300 / $4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-114-02-F-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-114-02-F-D-RA
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Body Breadth | 0.135 inch | |
Body Depth | 0.207 inch | |
Body Length | 0.697 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.2 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
This table gives cross-reference parts and alternative options found for FTSH-114-02-F-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-114-02-F-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151228-7422-TY | HEADER CONNECTOR,PCB MNT,RECEPT,28 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,NATURAL | 3M Electronics | FTSH-114-02-F-D-RA vs 151228-7422-TY |
151228-7422-TY | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 3M Interconnect | FTSH-114-02-F-D-RA vs 151228-7422-TY |
2-1969594-8 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Wire Terminal, Locking, White Insulator, Receptacle | TE Connectivity | FTSH-114-02-F-D-RA vs 2-1969594-8 |
LTMM-114-01-L-D-RA | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-114-02-F-D-RA vs LTMM-114-01-L-D-RA |