Part Details for FTSH-115-01-L-DV-EJC by Samtec Inc
Overview of FTSH-115-01-L-DV-EJC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTSH-115-01-L-DV-EJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTSH-115-01-L-DV-E
|
Avnet Americas | High Reliability Header Strips, .050" pitch - Rail/Tube (Alt: FTSH-115-01-L-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 77 Factory Stock |
|
$4.0100 / $6.2300 | Buy Now |
DISTI #
200-FTSH11501LDVEJC
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch | 0 |
|
$1.9400 / $6.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.9400 / $6.2300 | Buy Now | |
DISTI #
000000000007198074
|
Sager | HIGH RELIABILITY HEADER STRIPS, .050 PITCH Min Qty: 1 | 77 |
|
$3.5900 / $6.2300 | Buy Now |
|
Master Electronics | 0 |
|
$1.9400 / $6.2300 | Buy Now | |
DISTI #
5d89dd27b5feef11349afc45
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 77 |
|
$1.9400 / $6.2300 | Buy Now |
Part Details for FTSH-115-01-L-DV-EJC
FTSH-115-01-L-DV-EJC CAD Models
FTSH-115-01-L-DV-EJC Part Data Attributes:
|
FTSH-115-01-L-DV-EJC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-115-01-L-DV-EJC
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |