Part Details for FUSE-11A/1000V B5 (ALTERNATE: 203406) by Fluke Calibration
Overview of FUSE-11A/1000V B5 (ALTERNATE: 203406) by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FUSE-11A/1000V B5 (ALTERNATE: 203406)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70145775
|
RS | FUSE, 11A, 1000V, FAST, LOT QTY 5 | Fluke FUSE-11A/1000V B5 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 3 Weeks, 0 Days Container: Package | 6 |
|
$66.1000 | Buy Now |